
Category | Length 16.4' (5.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-5 | L-com | 2 | 5073-CGHDMM-5-ND | 1 370,83000 Kč | Parametric Equivalent |
| HD21P-MM-BLK-5M | L-com | 12 | 5073-HD21P-MM-BLK-5M-ND | 1 226,72000 Kč | Parametric Equivalent |
| HD21Z-MM-BLK-5M | L-com | 1 | 5073-HD21Z-MM-BLK-5M-ND | 1 494,71000 Kč | Parametric Equivalent |
| HD4KLED-RD-5M | L-com | 0 | 5073-HD4KLED-RD-5M-ND | 1 034,64000 Kč | Parametric Equivalent |
| HDCABK-5 | L-com | 20 | 5073-HDCABK-5-ND | 2 677,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,43000 Kč | 1 380,43 Kč |
| 10 | 1 173,37200 Kč | 11 733,72 Kč |
| 25 | 1 099,95240 Kč | 27 498,81 Kč |
| 50 | 1 047,49660 Kč | 52 374,83 Kč |
| 100 | 997,56860 Kč | 99 756,86 Kč |
| Unit Price without VAT: | 1 380,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,32030 Kč |

