HD8K26-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 370,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 12
Unit Price: 1 226,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 494,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 034,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 380,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: 2 677,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 477,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 2 297,44000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 2 817,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 180,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 786,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 144,78000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 3 158,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 446,81000 Kč
Datasheet
New at DigiKey
Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD8K26-15F

DigiKey Part Number
5073-HD8K26-15F-ND
Manufacturer
Manufacturer Product Number
HD8K26-15F
Description
HD8K26-15F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.0' (4.57m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-5L-com25073-CGHDMM-5-ND1 370,83000 KčParametric Equivalent
HD21P-MM-BLK-5ML-com125073-HD21P-MM-BLK-5M-ND1 226,72000 KčParametric Equivalent
HD21Z-MM-BLK-5ML-com15073-HD21Z-MM-BLK-5M-ND1 494,71000 KčParametric Equivalent
HD4KLED-RD-5ML-com05073-HD4KLED-RD-5M-ND1 034,64000 KčParametric Equivalent
HD8KA-5ML-com35073-HD8KA-5M-ND1 380,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 667,61000 Kč1 667,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 667,61000 Kč
Unit Price with VAT:2 017,80810 Kč