Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



APAMS-101 | |
|---|---|
DigiKey Part Number | 535-12091-ND |
Manufacturer | |
Manufacturer Product Number | APAMS-101 |
Description | RF ANT 900MHZ/1.8GHZ FLAT BAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Bar FME-J3 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAMS-101 Models |
Category | Antenna Type Flat Bar |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 2 |
Packaging Bulk | Gain 1dBi, 2dBi |
Part Status Active | Termination FME-J3 |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Height (Max) 0.276" (7.00mm) |
Frequency (Center/Band) 900MHz, 1.8GHz | Applications GSM |
Frequency Range 820MHz ~ 960MHz, 1.71GHz ~ 1.99GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXP07.07.0100A | Taoglas Limited | 133 | 931-1054-ND | 260,59000 Kč | Similar |
| FXP07.09.0100A | Taoglas Limited | 0 | 931-1055-ND | 147,49630 Kč | Similar |
| FXP14.07.0100A | Taoglas Limited | 2 379 | 931-1056-ND | 131,24000 Kč | Similar |
| FXP14.09.0100A | Taoglas Limited | 94 | 931-1057-ND | 244,42000 Kč | Similar |
| FXP14.24.0100B | Taoglas Limited | 123 | 931-1130-ND | 179,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,01076 Kč | 48 505,38 Kč |
| Unit Price without VAT: | 97,01076 Kč |
|---|---|
| Unit Price with VAT: | 117,38302 Kč |















