
FXP14.09.0100A | |
|---|---|
DigiKey Part Number | 931-1057-ND |
Manufacturer | |
Manufacturer Product Number | FXP14.09.0100A |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM Flat Patch MMCX Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 2.5 | |
Return Loss | -7dB, -12dB, -8dB, -9dB, -9dB, -8dB | |
Gain | 2dBi, 1.5dBi, 3dBi, 2.5dBi, 2dBi, 2.5dBi | |
Features | - | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | CDMA, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 191,41800 Kč | 1 914,18 Kč |
| 25 | 178,17240 Kč | 4 454,31 Kč |
| 100 | 163,60800 Kč | 16 360,80 Kč |
| 300 | 155,48390 Kč | 46 645,17 Kč |
| 500 | 152,48118 Kč | 76 240,59 Kč |
| 1 000 | 149,03771 Kč | 149 037,71 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |

