


FXP810.09.0100C | |
|---|---|
DigiKey Part Number | 931-1122-ND |
Manufacturer | |
Manufacturer Product Number | FXP810.09.0100C |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch MMCX Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 2.4dBi, 5.1dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 358,66700 Kč | 3 586,67 Kč |
| 25 | 336,09400 Kč | 8 402,35 Kč |
| 100 | 311,28910 Kč | 31 128,91 Kč |
| 300 | 297,45557 Kč | 89 236,67 Kč |
| 500 | 292,33962 Kč | 146 169,81 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |


