RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Digi-Key Cable Builder

FXP810.07.0100C

DigiKey Part Number
931-1123-ND
Manufacturer
Manufacturer Product Number
FXP810.07.0100C
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
VSWR
1.7
Series
Gain
2.4dBi, 5.1dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.4GHz, 5.4GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz
Applications
Wi-Fi
Antenna Type
Flat Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,08000 Kč119,08 Kč
1090,97200 Kč909,72 Kč
2583,95600 Kč2 098,90 Kč
10076,24980 Kč7 624,98 Kč
30071,95010 Kč21 585,03 Kč
50070,36062 Kč35 180,31 Kč
1 00068,53785 Kč68 537,85 Kč
2 50066,61397 Kč166 534,92 Kč
Manufacturers Standard Package
Unit Price without VAT:119,08000 Kč
Unit Price with VAT:144,08680 Kč