


FXP14.07.0100A | |
|---|---|
DigiKey Part Number | 931-1056-ND |
Manufacturer | |
Manufacturer Product Number | FXP14.07.0100A |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP14.07.0100A Models |
Category | Return Loss -7dB, -12dB, -8dB, -9dB, -9dB, -8dB |
Manufacturer Taoglas Limited | Gain 2dBi, 1.5dBi, 3dBi, 2.5dBi, 2dBi, 2.5dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Height (Max) 0.004" (0.10mm) |
Antenna Type Flat Patch | Applications 3G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA |
Number of Bands 6 | Base Product Number |
VSWR 2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 99,89800 Kč | 998,98 Kč |
| 25 | 92,30640 Kč | 2 307,66 Kč |
| 100 | 83,95170 Kč | 8 395,17 Kč |
| 300 | 79,29330 Kč | 23 787,99 Kč |
| 500 | 77,57120 Kč | 38 785,60 Kč |
| 1 000 | 75,59639 Kč | 75 596,39 Kč |
| 2 500 | 73,51130 Kč | 183 778,25 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |











