



1461850100 | |
|---|---|
DigiKey Part Number | WM12970-ND |
Manufacturer | |
Manufacturer Product Number | 1461850100 |
Description | RF ANT 892MHZ/1.9GHZ FLAT 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461850100 Models |
Category | Antenna Type Flat Patch |
Manufacturer Molex | Number of Bands 3 |
Series | Return Loss -6dB |
Packaging Bulk | Gain 4dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Cellular, WiFi | Mounting Type Adhesive |
Frequency Group Wide Band | Applications WLAN |
Frequency (Center/Band) 892MHz, 1.9GHz, 4.5GHz | Base Product Number |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2195846-1 | TE Connectivity AMP Connectors | 403 | 17-2195846-1-ND | 48,51000 Kč | Similar |
| 9001815F0-AA10L0100 | KYOCERA AVX | 475 | 478-9001815F0-AA10L0100-ND | 87,56000 Kč | Similar |
| FXUB62.07.0150C | Taoglas Limited | 176 | 931-FXUB62.07.0150C-ND | 142,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 64,96800 Kč | 649,68 Kč |
| 25 | 59,71000 Kč | 1 492,75 Kč |
| 100 | 53,93340 Kč | 5 393,34 Kč |
| 250 | 51,17884 Kč | 12 794,71 Kč |
| 500 | 49,51832 Kč | 24 759,16 Kč |
| 1 600 | 47,36545 Kč | 75 784,72 Kč |
| 3 200 | 46,37966 Kč | 148 414,91 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


