


FXUB63.07.0150C | |
|---|---|
DigiKey Part Number | 931-1329-ND |
Manufacturer | |
Manufacturer Product Number | FXUB63.07.0150C |
Description | RF ANT 850MHZ/1.575GHZ FLT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, ISM, LTE, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXUB63.07.0150C Models |
Category | VSWR 2, 2, 1.8, 1.7, 1.7, 2.3 |
Manufacturer Taoglas Limited | Gain 1dBi, 2.5dBi, 3.5dBi, 5dBi, 5dBi, 4.5dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard AGPS, Cellular, General ISM, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 600MHz ~ 6GHz | Applications GPS, ISM, LTE, Wi-Fi |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,33000 Kč | 149,33 Kč |
| 10 | 115,03900 Kč | 1 150,39 Kč |
| 25 | 106,48000 Kč | 2 662,00 Kč |
| 100 | 97,05110 Kč | 9 705,11 Kč |
| 300 | 91,79547 Kč | 27 538,64 Kč |
| 500 | 89,85216 Kč | 44 926,08 Kč |
| 1 000 | 87,62313 Kč | 87 623,13 Kč |
| Unit Price without VAT: | 149,33000 Kč |
|---|---|
| Unit Price with VAT: | 180,68930 Kč |











