
FXUB65.07.0180C | |
|---|---|
DigiKey Part Number | 931-1455-ND |
Manufacturer | |
Manufacturer Product Number | FXUB65.07.0180C |
Description | RF ANT 829MHZ/2.2GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, WLAN Flat Patch I-PEX MHFHT Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXUB65.07.0180C Models |
Category | VSWR 3, 2 |
Manufacturer Taoglas Limited | Return Loss -17dB |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular, WiFi | Termination I-PEX MHFHT |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications GSM, LTE, WLAN |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,73000 Kč | 173,73 Kč |
| 10 | 134,45500 Kč | 1 344,55 Kč |
| 25 | 124,65760 Kč | 3 116,44 Kč |
| 100 | 113,89400 Kč | 11 389,40 Kč |
| 300 | 107,88827 Kč | 32 366,48 Kč |
| 500 | 105,66814 Kč | 52 834,07 Kč |
| 1 000 | 103,12231 Kč | 103 122,31 Kč |
| Unit Price without VAT: | 173,73000 Kč |
|---|---|
| Unit Price with VAT: | 210,21330 Kč |











