


FXUB64.18.0150A | |
|---|---|
DigiKey Part Number | 931-FXUB64.18.0150A-ND |
Manufacturer | |
Manufacturer Product Number | FXUB64.18.0150A |
Description | GPS/GALILEO & 2.4GHZ MULTI-BAND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXUB64.18.0150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | 4dB, -7dB, -10dB, -10dB, -5dB, -4dB | |
Gain | 3.5dBi, 4.5dBi, 6dBi, 6dBi, 3.7dBi, 2.3dBi | |
Power - Max | 50 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 158,38800 Kč | 1 583,88 Kč |
| 25 | 147,11200 Kč | 3 677,80 Kč |
| 100 | 134,71690 Kč | 13 471,69 Kč |
| 250 | 128,80844 Kč | 32 202,11 Kč |
| 500 | 125,24804 Kč | 62 624,02 Kč |
| 1 000 | 122,31713 Kč | 122 317,13 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |











