
FXUB63.54.0150C | |
|---|---|
DigiKey Part Number | 931-FXUB63.54.0150C-ND |
Manufacturer | |
Manufacturer Product Number | FXUB63.54.0150C |
Description | WIDE BAND FLEX ANTENNA, 150MM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, ISM, LTE, Wi-Fi Flat Patch I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | AGPS, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 3GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 1.8, 1.9, 2, 5.2 | |
Return Loss | -3.4dB, -9.7dB, -9.8dB, -10.5dB, -10.7dB | |
Gain | 4.5dBi, 2.33dBi, 4.6dBi, 4.7dBi, 4.4dBi, 4dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | GPS, ISM, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 126,91200 Kč | 1 269,12 Kč |
| 25 | 117,58040 Kč | 2 939,51 Kč |
| 100 | 107,32500 Kč | 10 732,50 Kč |
| 250 | 102,43496 Kč | 25 608,74 Kč |
| 500 | 99,48726 Kč | 49 743,63 Kč |
| 1 000 | 97,06137 Kč | 97 061,37 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |











