RF ANTENNA 2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi Flat Patch I-PEX MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXUB66.54.0150C

DigiKey Part Number
931-FXUB66.54.0150C-ND
Manufacturer
Manufacturer Product Number
FXUB66.54.0150C
Description
MAXIMUS ULTRA WIDE BAND FLEX ANT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi Flat Patch I-PEX MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 1.4125GHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.6GHz, 3.55GHz, 5.4GHz
Frequency Range
600MHz ~ 960MHz, 1.39GHz ~ 1.435GHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.8GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
9
VSWR
1.1, 2, 2.2, 3, 3.5
Return Loss
-5dB, -5.5dB, -6dB, -7dB, -10dB, -20dB
Gain
0.2dBi, 2.5dBi, 4.1dBi, 2dBi, 1.6dBi, 2.8dBi, 2.6dBi, 3.5dBi, 4.8dBi
Power - Max
5 W
Features
Cable - 150mm
Termination
I-PEX MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10178,67200 Kč1 786,72 Kč
25166,18640 Kč4 154,66 Kč
100152,44970 Kč15 244,97 Kč
250145,90252 Kč36 475,63 Kč
500141,95656 Kč70 978,28 Kč
1 000138,70922 Kč138 709,22 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč