
MAT.176A | |
|---|---|
DigiKey Part Number | 931-MAT.176A-ND |
Manufacturer | |
Manufacturer Product Number | MAT.176A |
Description | 4-IN-1 5G MULTI-ANTENNA BOARD (6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, HSPA, HSPA+, LTE, WCDMA PCB Trace I-PEX MHF4L Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.4GHz, 3.925GHz, 5.537GHz | |
Frequency Range | 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.2GHz ~ 3.5GHz, 3.3GHz ~ 4.65GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 6.37dBi, 6.3dBi, 5.89dBi, 5.29dBi, 3.59dBi, 5.79dBi, 6.34dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | 5G, HSPA, HSPA+, LTE, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 Kč | 826,90 Kč |
| 10 | 804,41200 Kč | 8 044,12 Kč |
| Unit Price without VAT: | 826,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,54900 Kč |








