
MA584.A.003 | |
|---|---|
DigiKey Part Number | 931-MA584.A.003-ND |
Manufacturer | |
Manufacturer Product Number | MA584.A.003 |
Description | 4-IN-1 4X2.4~8GHZ WIFI/5G MIMO P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Puck SMA Male Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Puck | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.23dBi, 3.88dBi, 5.04dBi | |
Power - Max | 10 W | |
Features | Cable - 300mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Stud | |
Height (Max) | 0.732" (18.60mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,13000 Kč | 882,13 Kč |
| 10 | 719,49600 Kč | 7 194,96 Kč |
| 40 | 661,79400 Kč | 26 471,76 Kč |
| 120 | 629,61450 Kč | 75 553,74 Kč |
| 280 | 610,76207 Kč | 171 013,38 Kč |
| Unit Price without VAT: | 882,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,37730 Kč |




