New at DigiKey
RF ANTENNA Wi-Fi Puck SMA Male Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA584.W.003

DigiKey Part Number
931-MA584.W.003-ND
Manufacturer
Manufacturer Product Number
MA584.W.003
Description
4-IN-1 4X2.4~8GHZ WIFI/5G MIMO W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Puck SMA Male Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Puck
Number of Bands
3
VSWR
-
Return Loss
-
Gain
5.23dBi, 3.88dBi, 5.04dBi
Power - Max
10 W
Features
Cable - 300mm
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Stud
Height (Max)
0.732" (18.60mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1882,13000 Kč882,13 Kč
20687,85250 Kč13 757,05 Kč
40661,79400 Kč26 471,76 Kč
100634,29290 Kč63 429,29 Kč
260612,23627 Kč159 181,43 Kč
Manufacturers Standard Package
Unit Price without VAT:882,13000 Kč
Unit Price with VAT:1 067,37730 Kč