



2123300100 | |
|---|---|
DigiKey Part Number | 900-2123300100-ND |
Manufacturer | |
Manufacturer Product Number | 2123300100 |
Description | ANTENNA 2.4/5GHZ MIMO 4X4 100MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2123300100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,28000 Kč | 67,28 Kč |
| 16 | 48,32063 Kč | 773,13 Kč |
| 32 | 45,47969 Kč | 1 455,35 Kč |
| 104 | 41,75962 Kč | 4 343,00 Kč |
| 256 | 39,63898 Kč | 10 147,58 Kč |
| 504 | 38,36260 Kč | 19 334,75 Kč |
| 1 000 | 37,29635 Kč | 37 296,35 Kč |
| 2 504 | 36,15466 Kč | 90 531,27 Kč |
| 5 000 | 35,46943 Kč | 177 347,15 Kč |
| Unit Price without VAT: | 67,28000 Kč |
|---|---|
| Unit Price with VAT: | 81,40880 Kč |











