RF ANTENNA 5G Flat Patch I-PEX4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0020EA

DigiKey Part Number
2958-YF0020EA-ND
Manufacturer
Manufacturer Product Number
YF0020EA
Description
EMBEDDED, 6006000, 5G, FPC WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch I-PEX4 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
600MHz ~ 6GHz
Manufacturer
Quectel
Antenna Type
Flat Patch
Packaging
Bulk
Number of Bands
1
Part Status
Active
Features
Cable - 202mm
RF Family/Standard
Cellular
Termination
I-PEX4
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
3.3GHz
Applications
5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1030,30000 Kč303,00 Kč
2527,58280 Kč689,57 Kč
10024,59500 Kč2 459,50 Kč
30022,92770 Kč6 878,31 Kč
50022,31122 Kč11 155,61 Kč
1 00021,60400 Kč21 604,00 Kč
2 50020,85731 Kč52 143,27 Kč
5 00020,40720 Kč102 036,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč