RF ANTENNA 5G Flat Patch I-PEX4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP0009OA

DigiKey Part Number
2958-YP0009OA-ND
Manufacturer
Manufacturer Product Number
YP0009OA
Description
EMBEDDED, 6006000, 5G, PCB WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch I-PEX4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
600MHz ~ 6GHz
Manufacturer
Quectel
Antenna Type
Flat Patch
Packaging
Bulk
Number of Bands
1
Part Status
Active
Termination
I-PEX4
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.031" (0.80mm)
Frequency (Center/Band)
3.3GHz
Applications
5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,04600 Kč350,46 Kč
2531,96720 Kč799,18 Kč
10028,58040 Kč2 858,04 Kč
30026,68707 Kč8 006,12 Kč
50025,98754 Kč12 993,77 Kč
1 00025,18500 Kč25 185,00 Kč
2 50024,33777 Kč60 844,42 Kč
5 00023,82723 Kč119 136,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč