
YF0022DA | |
|---|---|
DigiKey Part Number | 2958-YF0022DA-ND |
Manufacturer | |
Manufacturer Product Number | YF0022DA |
Description | EMBEDDED, 700~2690, LTE (4G), PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Flat Patch I-PEX-1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YF0022DA Models |
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bulk | Features Cable - 75mm |
Part Status Active | Termination I-PEX-1 |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 830MHz, 1.94GHz, 2.49GHz | Applications 2G, 3G, 4G, LTE |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 27,58280 Kč | 689,57 Kč |
| 100 | 24,59500 Kč | 2 459,50 Kč |
| 300 | 22,92770 Kč | 6 878,31 Kč |
| 500 | 22,31122 Kč | 11 155,61 Kč |
| 1 000 | 21,60400 Kč | 21 604,00 Kč |
| 2 500 | 20,85731 Kč | 52 143,27 Kč |
| 5 000 | 20,40720 Kč | 102 036,00 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











