
ANT-5GLFPC1-UFL-100 | |
|---|---|
DigiKey Part Number | 343-ANT-5GLFPC1-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GLFPC1-UFL-100 |
Description | RF ANT <960MHZ 5G FLEX ADHES UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Cellular, LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GLFPC1-UFL-100 Models |
Category | VSWR 6.8, 3.7 |
Manufacturer TE Connectivity Linx | Return Loss -2.5dB, -4.8dB |
Series | Gain -3.2dBi, -3dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 700MHz, 800MHz | Height (Max) 0.010" (0.20mm) |
Frequency Range 698MHz ~ 803MHz, 791MHz ~ 960MHz | Applications 5G, Cellular, LTE |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 96,38100 Kč | 963,81 Kč |
| 25 | 94,70080 Kč | 2 367,52 Kč |
| 100 | 85,04190 Kč | 8 504,19 Kč |
| 250 | 84,41196 Kč | 21 102,99 Kč |
| 500 | 82,52256 Kč | 41 261,28 Kč |
| 1 000 | 64,25388 Kč | 64 253,88 Kč |
| 2 000 | 47,24550 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |











