
ANT-LTE-SP610-T | |
|---|---|
DigiKey Part Number | 343-ANT-LTE-SP610-TTR-ND - Tape & Reel (TR) 343-ANT-LTE-SP610-TCT-ND - Cut Tape (CT) 343-ANT-LTE-SP610-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-SP610-T |
Description | RF ANT LTE 698MHZ-2.7GHZ CHIP SL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LTE-SP610-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3.4, 3.1, 3.0, 5.0 | |
Return Loss | -5.3dB, -5.8dB, -6.0dB, -3.5dB | |
Gain | 5.1dBi, 5.3dBi, 4.9dBi, 2.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Applications | CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 25 | 34,36120 Kč | 859,03 Kč |
| 100 | 30,75580 Kč | 3 075,58 Kč |
| 250 | 29,03604 Kč | 7 259,01 Kč |
| 500 | 27,99916 Kč | 13 999,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,14579 Kč | 27 145,79 Kč |
| 2 000 | 26,44310 Kč | 52 886,20 Kč |
| 3 000 | 26,09148 Kč | 78 274,44 Kč |
| 5 000 | 25,70164 Kč | 128 508,20 Kč |
| 7 000 | 25,47381 Kč | 178 316,67 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |















