RF ANTENNA CDMA, GSM, LTE Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GSM, LTE Chip Solder Surface Mount
2108783-1-t4
Antennas: The Heart of Conneted Cars

2108783-2

DigiKey Part Number
17-2108783-2TR-ND - Tape & Reel (TR)
17-2108783-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108783-2
Description
5G/4G/3G/2G, NB-IOT, CAT-M, GNSS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, LTE Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108783-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 1.515GHz, 2.2GHz, 3.55GHz
Frequency Range
698MHz ~ 862MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Chip
Number of Bands
4
VSWR
2
Return Loss
-
Gain
4.9dBi, 2dBi, 2.5dBi, 3.2dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.125" (3.18mm)
Applications
CDMA, GSM, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,92200 Kč219,22 Kč
2519,88080 Kč497,02 Kč
10017,63620 Kč1 763,62 Kč
25016,56660 Kč4 141,65 Kč
50016,20500 Kč8 102,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,00573 Kč16 005,73 Kč
2 00015,55112 Kč31 102,24 Kč
3 00015,32350 Kč45 970,50 Kč
5 00015,07123 Kč75 356,15 Kč
7 00014,92379 Kč104 466,53 Kč
10 00014,78198 Kč147 819,80 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč