
AC31700-01A | |
|---|---|
DigiKey Part Number | 5350-AC31700-01ATR-ND - Tape & Reel (TR) 5350-AC31700-01ACT-ND - Cut Tape (CT) 5350-AC31700-01ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC31700-01A |
Description | ANT 5G 4G LTE WIDEBAND SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 3.5GHz, 5GHz | |
Frequency Range | 698MHz ~ 803MHz, 791MHz ~ 894MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 7 | |
VSWR | 2.6, 2, 3.7, 4, 4.2, 3.8, 3.8 | |
Return Loss | -7dB, -9.5dB, -4.8dB, -4.4dB, -4.2dB, -4.7dB, -4.7dB | |
Gain | 0.7dBi, 0.7dBi, 4dBi, dBi6, 5dBi, 5dBi, 3.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,89820 Kč | 15 118,56 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |








