
AC31700-01B | |
|---|---|
DigiKey Part Number | 5350-AC31700-01BTR-ND - Tape & Reel (TR) 5350-AC31700-01BCT-ND - Cut Tape (CT) 5350-AC31700-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC31700-01B |
Description | ANT BOOSTER 5G 4G LTE SMD CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 3.5GHz, 5GHz | |
Frequency Range | 698MHz ~ 803MHz, 791MHz ~ 894MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 4.5, 5, 3.5, 3.4 | |
Return Loss | -3.9dB, -3.5dB, -5.1dB, -5.3dB | |
Gain | 1dBi, 0.5dBi, 3dBi, 5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,64870 Kč | 10 918,96 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






