AC31700-01A - Antenna 698MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC93170-A80

DigiKey Part Number
5350-AC93170-A80-ND
Manufacturer
Manufacturer Product Number
AC93170-A80
Description
EVAL BRD AC31700-01A 5G/4G ANT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC31700-01A - Antenna 698MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
698MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AC31700-01A
Note
-
RF Type
-
RF Frequency
698MHz ~ 6GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 294,74000 Kč1 294,74 Kč
101 216,20400 Kč12 162,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 294,74000 Kč
Unit Price with VAT:1 566,63540 Kč