
ANT-5GMFPC1-UFL-100 | |
|---|---|
DigiKey Part Number | 343-ANT-5GMFPC1-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GMFPC1-UFL-100 |
Description | RF ANT 2-5GHZ 5G FLEX ADHES UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Cellular, LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GMFPC1-UFL-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.3GHz, 2.496GHz, 3.3GHz, 3.55GHz, 3.7GHz, 4.4GHz | |
Frequency Range | 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 3.2, 1.8, 1.7, 1.7, 1.6, 1.4 | |
Return Loss | -5.6dB, -10.9dB, -11.7dB, -11.7dB, -12.7dB, -15.6dB | |
Gain | 3dBi, 4.7dBi, 4.8dBi, 4.8dBi, 5.9dBi, 6.7dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 5G, Cellular, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 109,40000 Kč | 1 094,00 Kč |
| 25 | 101,63040 Kč | 2 540,76 Kč |
| 100 | 93,65110 Kč | 9 365,11 Kč |
| 250 | 88,40160 Kč | 22 100,40 Kč |
| 500 | 79,79282 Kč | 39 896,41 Kč |
| 1 000 | 66,98383 Kč | 66 983,83 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |





