



ACAR4008-S698 | |
|---|---|
DigiKey Part Number | 535-ACAR4008-S698TR-ND - Tape & Reel (TR) 535-ACAR4008-S698CT-ND - Cut Tape (CT) 535-ACAR4008-S698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR4008-S698 |
Description | 4G/LTE CERAMIC CHIP ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR4008-S698 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | -0.16dBi, -1.55dBi, 0.1dBi, 0.33dBi, 1.75dBi, 2.27dBi, 2.74dBi, 2.75dBi, 3.79dBi, 4.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | 2G, 3G, 4G, GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,95400 Kč | 499,54 Kč |
| 25 | 45,79240 Kč | 1 144,81 Kč |
| 100 | 41,21280 Kč | 4 121,28 Kč |
| 250 | 39,02688 Kč | 9 756,72 Kč |
| 500 | 37,70988 Kč | 18 854,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,03600 Kč | 35 036,00 Kč |
| 2 000 | 34,61783 Kč | 69 235,66 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |





