



ACAR3705-S698 | |
|---|---|
DigiKey Part Number | 535-14707-2-ND - Tape & Reel (TR) 535-14707-1-ND - Cut Tape (CT) 535-14707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR3705-S698 |
Description | 4G/LTE CERAMIC CHIP ANT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR3705-S698 Models |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 3 |
Series | VSWR 4.5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -4.34dB, 4.62dB, -6.49dB, -8.49dB, -8.5dB, -13.87dB |
Part Status Active | Gain -1.13dBi, -3.77dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 830MHz, 1.94GHz, 2.6GHz | Height (Max) 0.197" (5.00mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Applications 2G, 3G, 4G, GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 75,06800 Kč | 750,68 Kč |
| 25 | 69,11720 Kč | 1 727,93 Kč |
| 100 | 62,57190 Kč | 6 257,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 57,83549 Kč | 26 025,97 Kč |
| 900 | 56,24174 Kč | 50 617,57 Kč |
| 1 350 | 55,44390 Kč | 74 849,26 Kč |
| 2 250 | 54,55943 Kč | 122 758,72 Kč |
| 3 150 | 54,04252 Kč | 170 233,94 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |

