
FXUB71.A.54.C.001 | |
|---|---|
DigiKey Part Number | 931-FXUB71.A.54.C.001-ND |
Manufacturer | |
Manufacturer Product Number | FXUB71.A.54.C.001 |
Description | WIDE BAND FLEX MIMO ANTENNA 698M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G Flat Patch I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer Taoglas Limited | Number of Bands 1 |
Packaging Bulk | Features Cable - 150mm |
Part Status Active | Termination I-PEX MHF4L |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group UHF (3GHz ~ 4GHz) | Height (Max) 0.006" (0.15mm) |
Frequency (Center/Band) 3.3GHz | Applications 4G/5G |
Frequency Range 600MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 170,00000 Kč | 1 700,00 Kč |
| 25 | 158,02240 Kč | 3 950,56 Kč |
| 100 | 144,85890 Kč | 14 485,89 Kč |
| 250 | 138,58344 Kč | 34 645,86 Kč |
| 500 | 134,80170 Kč | 67 400,85 Kč |
| 1 000 | 131,68896 Kč | 131 688,96 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |


