
FIT1004 | |
|---|---|
DigiKey Part Number | 1738-FIT1004-ND |
Manufacturer | |
Manufacturer Product Number | FIT1004 |
Description | M.2 E KEY WIFI7 BLUETOOTH 5.4 IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax/be, Bluetooth v5.4 Transceiver Module 2.4GHz, 5.8GHz, 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5.8GHz, 6GHz |
Mfr | Data Rate 8.774Gbps |
Packaging Bulk | Serial Interfaces M.2 |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard Bluetooth, WiFi | Mounting Type Card Edge |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |










