New at DigiKey
12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT1021-1

DigiKey Part Number
1738-FIT1021-1-ND
Manufacturer
Manufacturer Product Number
FIT1021-1
Description
12V 60W AC/DC POWER ADAPTER PACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
DFRobot
Polarization
Positive Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
47" (1.20m)
Input Type
Cord
Input Connector
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Size / Dimension
4.80" L x 2.17" W x 1.36" H (122.0mm x 55.0mm x 34.5mm)
Voltage - Output
12V
Approval Agency
CCC, CE, FCC, PSE, UKCA, UL
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R65DM-120-C8Tri-Mag, LLC15364-1623-ND935,79000 KčParametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1435,88000 Kč435,88 Kč
Manufacturers Standard Package
Unit Price without VAT:435,88000 Kč
Unit Price with VAT:527,41480 Kč