
453-00186 | |
|---|---|
DigiKey Part Number | 776-453-00186-ND |
Manufacturer | |
Manufacturer Product Number | 453-00186 |
Description | MODULE, SONA IF513, M.2, KEY E, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -107dBm |
Series | Serial Interfaces SDIO, UART |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part CYW55513 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.1V ~ 3.5V |
Protocol | Mounting Type Surface Mount |
Modulation 4-DQPSK, 8-DPSK, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.4GHz, 5GHz, 6GHz | Package / Case 108-FLGA Module |
Data Rate 143Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |










