
453-00209 | |
|---|---|
DigiKey Part Number | 776-453-00209-ND |
Manufacturer | |
Manufacturer Product Number | 453-00209 |
Description | MODULE, SONA TI351, M.2, KEY E, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4L Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Mfr | Serial Interfaces HCI, SDIO, UART |
Series | Antenna Type Antenna Not Included, MHF4L |
Packaging Tray | Utilized IC / Part CC3351 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Package / Case 108-FLGA Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 1 000 | 212,60475 Kč | 212 604,75 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |






