
453-00200R | |
|---|---|
DigiKey Part Number | 776-453-00200RTR-ND - Tape & Reel (TR) 776-453-00200RCT-ND - Cut Tape (CT) 776-453-00200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00200R |
Description | MODULE, SONA TI351, 1216, CHIP A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Mfr | Serial Interfaces HCI, SDIO, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC3351 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Package / Case 108-FLGA Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,17863 Kč | 93 178,63 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |







