
FIT1029 | |
|---|---|
DigiKey Part Number | 1738-FIT1029-ND |
Manufacturer | |
Manufacturer Product Number | FIT1029 |
Description | ALUMINUM HEATSINK CASE FOR LATTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held 3.560" L x 2.820" W (90.42mm x 71.63mm) X 2.039" (51.80mm) |
Datasheet | Datasheet |
Category | Height 2.039" (51.80mm) |
Manufacturer DFRobot | Area (L x W) 10.6in² (68cm²) |
Packaging Bulk | Design Hand Held |
Part Status Active | Material Metal, Aluminum |
Container Type Case | Color Black |
Platform LattePanda | Features Wall Mount |
Size / Dimension 3.560" L x 2.820" W (90.42mm x 71.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,58000 Kč | 623,58 Kč |
| Unit Price without VAT: | 623,58000 Kč |
|---|---|
| Unit Price with VAT: | 754,53180 Kč |







