


ABX00173 | |
|---|---|
DigiKey Part Number | 1050-ABX00173-ND |
Manufacturer | |
Manufacturer Product Number | ABX00173 |
Description | ARDUINO UNO Q 4GB RAM 32GB EMMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino UNO Q ABX00173 (4GB) is a high-performance hybrid single-board computer and microcontroller development board with USB-C connectivity. It combines a Qualcomm® Arm® Cortex®-A53 Quad-core 2.0GHz CPU running a full Linux environment with an STM32U585 Arm® Cortex®-M33 160MHz MCU running Zephyr OS. The SBC features 4GB LPDDR4 RAM, 32GB eMMC storage, and high-speed GPIO supporting 1.8V logic. The MCU supports 3.3V/5V logic and offers UART, I²C, SPI, JTAG, and more interfaces, plus ample digital and analog I/O for seamless sensor and peripheral integration. The UNO Q ABX000173 provides 2.4/5GHz Wi-Fi and Bluetooth wireless connectivity and is ideal for IoT, robotics, wearables, home automation, and industrial automation. Compact, durable, and power-efficient, the UNO Q offers seamless integration with sensors, peripherals, and smart devices, making it a versatile choice for hobbyists, students, and professionals. |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 4GB/4GB |
Manufacturer Arduino | Storage Interface eMMC Flash, LPDDR4 |
Series | Video Outputs MIPI-DSI |
Packaging Box | USB USB-C |
Part Status Active | Digital I/O Lines 18 |
Core Processor ARM® Cortex®-A53, Cortex®-M33 | Analog Input:Output 2:0 |
Speed 2GHz | Watchdog Timer Yes |
Number of Cores 4 | Contents Board(s) |
Size / Dimension 2.700" x 2.098" (68.58mm x 53.30mm) | Operating Temperature -10°C ~ 60°C |
Expansion Site/Bus CAN, I2C, JTAG, SPI, UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,47000 Kč | 1 230,47 Kč |
| Unit Price without VAT: | 1 230,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,86870 Kč |












