
ASX00073 | |
|---|---|
DigiKey Part Number | 1050-ASX00073-ND |
Manufacturer | |
Manufacturer Product Number | ASX00073 |
Description | ARDUINO UNO SPE SHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LAN8651B1 Ethernet PHY Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LAN8651B1 |
Manufacturer Arduino | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Arduino | Secondary Attributes I2C/SPI/UART Interface(s) |
Type Interface | Base Product Number |
Function Ethernet PHY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |










