
ABX00102 | |
|---|---|
DigiKey Part Number | 1050-ABX00102-ND |
Manufacturer | |
Manufacturer Product Number | ABX00102 |
Description | MODULINO DISTANCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VL53L4CD Light, 3D Time-of-Flight (ToF) Sensor Modulino® Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VL53L4CD |
Manufacturer Arduino | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Modulino® | Primary Attributes (0 ~ 1200)mm |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Light, 3D Time-of-Flight (ToF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 239,16700 Kč | 2 391,67 Kč |
| 25 | 234,96760 Kč | 5 874,19 Kč |
| 50 | 228,66820 Kč | 11 433,41 Kč |
| 100 | 218,37920 Kč | 21 837,92 Kč |
| 250 | 208,72096 Kč | 52 180,24 Kč |
| 500 | 203,05150 Kč | 101 525,75 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |










