ROB-15451
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15451

DigiKey Part Number
1568-15451-ND
Manufacturer
Manufacturer Product Number
15451
Description
QWIIC MOTOR DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8835 Motor Controller/Driver Power Management Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
DRV8835
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,57000 Kč500,57 Kč
Manufacturers Standard Package
Unit Price without VAT:500,57000 Kč
Unit Price with VAT:605,68970 Kč