
15440 | |
|---|---|
DigiKey Part Number | 1568-15440-ND |
Manufacturer | |
Manufacturer Product Number | 15440 |
Description | QWIIC BME280 ATMOSPHERIC SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BME280 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, Python |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Humidity, Pressure, Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,50000 Kč | 353,50 Kč |
| Unit Price without VAT: | 353,50000 Kč |
|---|---|
| Unit Price with VAT: | 427,73500 Kč |











