New Product
PEC11J-9215F-S0015, STM32C011F4 Rotary Encoder Sensor Modulino® Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABX00107

DigiKey Part Number
1050-ABX00107-ND
Manufacturer
Manufacturer Product Number
ABX00107
Description
MODULINO KNOB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PEC11J-9215F-S0015, STM32C011F4 Rotary Encoder Sensor Modulino® Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Rotary Encoder
Manufacturer
Arduino
Utilized IC / Part
PEC11J-9215F-S0015, STM32C011F4
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Active
Suggested Programming Environment
Arduino
Platform
Modulino®
Interconnect System
Qwiic (DUELink/STEMMA QT)
Type
Sensor
Secondary Attributes
I2C Interface(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10165,25400 Kč1 652,54 Kč
25162,31440 Kč4 057,86 Kč
50158,11500 Kč7 905,75 Kč
100150,97560 Kč15 097,56 Kč
250144,25708 Kč36 064,27 Kč
500140,26706 Kč70 133,53 Kč
Manufacturers Standard Package
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč