
ABX00109 | |
|---|---|
DigiKey Part Number | 1050-ABX00109-ND |
Manufacturer | |
Manufacturer Product Number | ABX00109 |
Description | MODULINO PIXELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LC8822-2020, STM32C011F4 LED RGB Opto Modulino® Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LC8822-2020, STM32C011F4 |
Manufacturer Arduino | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Modulino® | Primary Attributes 8-Channel (Octal) |
Type Opto | Secondary Attributes I2C Interface(s) |
Function LED RGB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 204,10100 Kč | 2 041,01 Kč |
| 25 | 200,53080 Kč | 5 013,27 Kč |
| 50 | 195,28140 Kč | 9 764,07 Kč |
| 100 | 186,46220 Kč | 18 646,22 Kč |
| 250 | 178,06388 Kč | 44 515,97 Kč |
| 500 | 173,23434 Kč | 86 617,17 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |








