
Category | Utilized IC / Part HS3003 |
Manufacturer Arduino | Contents Board(s), Cable(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Modulino® | Primary Attributes (0 ~ 100)% RH, (-40 ~ 125)°C |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Humidity, Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 165,46400 Kč | 1 654,64 Kč |
| 25 | 162,52440 Kč | 4 063,11 Kč |
| 50 | 158,32500 Kč | 7 916,25 Kč |
| 100 | 151,18560 Kč | 15 118,56 Kč |
| 250 | 144,25708 Kč | 36 064,27 Kč |
| 500 | 140,47704 Kč | 70 238,52 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |










