
ABX00108 | |
|---|---|
DigiKey Part Number | 1050-ABX00108-ND |
Manufacturer | |
Manufacturer Product Number | ABX00108 |
Description | MODULINO BUZZER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PKLCS1212E4001, STM32C011F4 Buzzer Audio Modulino® Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Buzzer |
Manufacturer Arduino | Utilized IC / Part PKLCS1212E4001, STM32C011F4 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Modulino® | Interconnect System Qwiic (DUELink/STEMMA QT) |
Type Audio | Secondary Attributes I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 134,59700 Kč | 1 345,97 Kč |
| 25 | 132,28760 Kč | 3 307,19 Kč |
| 50 | 128,71780 Kč | 6 435,89 Kč |
| 100 | 122,83830 Kč | 12 283,83 Kč |
| 250 | 117,37964 Kč | 29 344,91 Kč |
| 500 | 114,22954 Kč | 57 114,77 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |









