
QRB-2210-0-NSP752-TR-00-0 | |
|---|---|
DigiKey Part Number | 660-QRB-2210-0-NSP752-TR-00-0TR-ND - Tape & Reel (TR) 660-QRB-2210-0-NSP752-TR-00-0CT-ND - Cut Tape (CT) 660-QRB-2210-0-NSP752-TR-00-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRB-2210-0-NSP752-TR-00-0 |
Description | CPU 2.0, GPU 845, 13MP+13MP, LP4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Dragonwing™ 4 Core, 64-Bit 2GHz 752-NSP (12x12.4) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-CSI, MIPI-DSI, Video |
Manufacturer Qualcomm | USB USB 3.1 (1) |
Series | Voltage - I/O 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 70°C (TA) |
Part Status Active | Security Features Debug Security, DRBG, Random Number Generator, Secure Boot, SecureKey, TrustZone |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 64-Bit | Package / Case 752-VFBGA |
Speed 2GHz | Supplier Device Package 752-NSP (12x12.4) |
Co-Processors/DSP GPU | Additional Interfaces eMMC/SDIO, I2C, I2S, SPI, UART |
RAM Controllers LPDDR3, LPDDR4x | Base Product Number |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 371,09800 Kč | 3 710,98 Kč |
| 25 | 347,78560 Kč | 8 694,64 Kč |
| 100 | 340,22430 Kč | 34 022,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 277,96103 Kč | 555 922,06 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |








