
SL1680A1-BYKXSYY-H000-T | |
|---|---|
DigiKey Part Number | 6291-SL1680A1-BYKXSYY-H000-T-ND |
Manufacturer | |
Manufacturer Product Number | SL1680A1-BYKXSYY-H000-T |
Description | NPU 2.1GHZ A73 7.9TOPS 605FCBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A73 Microprocessor IC Astra™ SL 4 Core, 64-Bit 2.1GHz 605-FCBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI, MIPI-CSI2, MIPI-DSI, Video |
Manufacturer Synaptics | Ethernet 1Gbps |
Series | USB USB 2.0 (1), USB 3.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor ARM® Cortex®-A73 | Security Features 3DES, AES, DES, RNG |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 2.1GHz | Package / Case 605-FBGA, FCBGA |
Co-Processors/DSP GPU | Supplier Device Package 605-FCBGA (17x17) |
RAM Controllers LPDDR4, LPDDR4x | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,42000 Kč | 1 132,42 Kč |
| 10 | 954,06500 Kč | 9 540,65 Kč |
| 25 | 902,51080 Kč | 22 562,77 Kč |
| 100 | 843,27130 Kč | 84 327,13 Kč |
| 250 | 814,49060 Kč | 203 622,65 Kč |
| Unit Price without VAT: | 1 132,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,22820 Kč |


