



ABX00143 | |
|---|---|
DigiKey Part Number | 1050-ABX00143-ND |
Manufacturer | |
Manufacturer Product Number | ABX00143 |
Description | ARDUINO NANO R4 WITH HEADERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RA4M1, R7FA4M1 Arduino Nano R4 RA ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part RA4M1, R7FA4M1 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino Nano, Qwiic |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 32-Bit | Note Header(s) Installed |
Core Processor ARM® Cortex®-M4 | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |











