



ABX00142 | |
|---|---|
DigiKey Part Number | 1050-ABX00142-ND |
Manufacturer | |
Manufacturer Product Number | ABX00142 |
Description | ARDUINO NANO R4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RA4M1, R7FA4M1 Arduino Nano R4 RA ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RA4M1, R7FA4M1 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino Nano, Qwiic |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |











