


FXUB16.07.0150AQ | |
|---|---|
DigiKey Part Number | 931-FXUB16.07.0150AQ-ND |
Manufacturer | |
Manufacturer Product Number | FXUB16.07.0150AQ |
Description | WIDEBAND CELLULAR 90X15MM FLEX P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi Flat Patch I-PEX MHFI Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.17dBi, 0.5dBi, -0.52dBi, -1.54dBi, 3dBi, 4.1dBi, 6.05dBi, 6.32dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.009" (0.24mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 25 | 49,32840 Kč | 1 233,21 Kč |
| 100 | 44,41500 Kč | 4 441,50 Kč |
| 300 | 41,67543 Kč | 12 502,63 Kč |
| 500 | 40,66220 Kč | 20 331,10 Kč |
| 1 000 | 39,50060 Kč | 39 500,60 Kč |
| 2 500 | 38,27457 Kč | 95 686,42 Kč |
| 5 000 | 37,53544 Kč | 187 677,20 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |










